
* Images are for reference only
CGS242T350V4L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS242T350V4L
- JLCPCB Part #
- C3814235
- Package
- Bolt,D50.8xL117.48mm
- Description
- -10%~+50% -40℃~+85℃ 117.48mm 2000hrs@85℃ 2400uF 350V 5.8A@120Hz 50.8mm 61mΩ@120Hz 螺栓,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.0299
200+
$38.7117
500+
$37.3501
1000+
$36.6782
Related Products

CGS242T350V5L
Cornell Dubilier Electronics
$85.2043

CGH242T350V4L
Cornell Dubilier Electronics
$80.7958

CGS242T450W4L
Cornell Dubilier Electronics
$109.6043

E32D101HPN183MCB7U
NCC(Nippon Chemi-Con)
$29.7254

CGS801T450V4L
Cornell Dubilier Electronics
$63.6708

CGH132T500V4L
Cornell Dubilier Electronics
$98.7151
Welcome back, may I help you?