
* Images are for reference only
CT30P-30T260-1X
Extended
- Manufacturer
- Challenge Electronics
- MFR.Part #
- CT30P-30T260-1X
- JLCPCB Part #
- C3812295
- Package
- Plugin,D=30mm
- Description
- -40℃~+85℃ 103dB 14mm 1V~30V 2.6kHz 30mm Passive (Externally Driven) Piezoelectric 插件,D=30mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4083
200+
$0.5463
500+
$0.5269
1000+
$0.5173
Related Products
Welcome back, may I help you?