* Images are for reference only
MP4569GN-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4569GN-Z
- JLCPCB Part #
- C437678
- Package
- SOIC-8-EP
- Description
- Step-down type Adjustable 1V~67.5V 300mA 4.5V~75V SOIC-8-EP DC-DC Converters ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MP4569GN-Z for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MP4569GN-Z technical specifications, attributes, and parameters.
MP4569GN-Z symbol, PCB footprint from the free EasyEDA PCB design tool.
MP4569GN-Z datasheets or manufacturer documentation.
Datasheet: MP4569GN-Z Datasheet (PDF)
Minimum: 3
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MP5016HGQH-Z
Monolithic Power Systems
$1.9245
-
MPM3632CGQV-Z
Monolithic Power Systems
$3.342
-
MP2451DJ
Monolithic Power Systems
$
-
MP2451DJ
Monolithic Power Systems
$0.284
-
MP2489DN-LF-Z
Monolithic Power Systems
$1.3785
-
MP3425DL-LF-Z
Monolithic Power Systems
$4.7895
-
MP2617HGL-P
MONOLITHIC POWER SYSTEMS
$0.0365