
* Images are for reference only
940C12P68K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C12P68K-F
- JLCPCB Part #
- C3799594
- Package
- Plugin,D27xL46mm
- Description
- -55℃~+105℃ 500V、1.2kV 680nF ±10% Plugin,D27xL46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5496
200+
$2.9219
500+
$2.8188
1000+
$2.7689
Related Products
Welcome back, may I help you?