
* Images are for reference only
436500616
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436500616
- JLCPCB Part #
- C293548
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 1x6P 21.65mm 3mm 5.57mm 6 600V 6P 8.5A 9.9mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$2.4551
10+
$2.1297
30+
$1.9251
90+
$1.7012
540+
$1.6062
990+
$1.5659
Welcome back, may I help you?