
* Images are for reference only
0398900516
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900516
- JLCPCB Part #
- C7148804
- Package
- Plugin,P=5mm
- Description
- 13.5A 2 300V 5mm 8 Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7053
250+
$1.0805
500+
$1.0436
1000+
$1.0260
Welcome back, may I help you?