
* Images are for reference only
SLP333M010C4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP333M010C4P3
- JLCPCB Part #
- C2623828
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+105℃ 10V 10mm 22mΩ@120Hz 25mm 3.4A@120Hz 3000hrs@105℃ 33000uF 45mm ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6193
200+
$0.6266
500+
$0.6057
1000+
$0.5944