
* Images are for reference only
436400310
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436400310
- JLCPCB Part #
- C293544
- Package
- P=3mm
- Description
- -40℃~+125℃ 1 1x3P 3 3mm Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-2 With Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10865
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10865
In-stock Item Pricing
Qty Unit Price
1+
$0.2733
10+
$0.2409
30+
$0.2269
100+
$0.2095
500+
$0.2017
1000+
$0.1971
Related Products
Welcome back, may I help you?