
* Images are for reference only
436400301
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436400301
- JLCPCB Part #
- C242620
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 1x3P 3 3mm Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 534
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 534
In-stock Item Pricing
Qty Unit Price
1+
$0.2427
50+
$0.2021
150+
$0.1847
500+
$0.1629
2500+
$0.1533
7500+
$0.1475
Related Products
Welcome back, may I help you?