
* Images are for reference only
878315020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878315020
- JLCPCB Part #
- C585576
- Package
- Plugin,P=2mm
- Description
- 插件,P=2mm Pre-ordered Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1919
10+
$7.9925
30+
$7.8589
100+
$7.7254
Related Products