
* Images are for reference only
S8KC
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- S8KC
- JLCPCB Part #
- C437707
- Package
- SMC
- Description
- -55℃~+150℃ 1 Independent 10uA 200A 800V 8A 985mV@8A SMC Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5929
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5927
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0466
300+
$0.0403
3000+
$0.0359
6000+
$0.0322
9000+
$0.0302
Related Products
Welcome back, may I help you?