
* Images are for reference only
KRM55WR72A156MH01K
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- KRM55WR72A156MH01K
- JLCPCB Part #
- C437580
- Package
- 2220
- Description
- 100V 15uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3151
10+
$3.7957
30+
$3.4876
100+
$3.1763
500+
$3.0327
1000+
$2.9666
Related Products
Welcome back, may I help you?