
* Images are for reference only
IFSC2020DEER181M02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC2020DEER181M02
- JLCPCB Part #
- C41722417
- Package
- SMD,6x6mm
- Description
- 1.12A 180uH 746mΩ 780mA Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3246
10+
$0.3182
30+
$0.3133
100+
$0.3085
Related Products
Welcome back, may I help you?