
* Images are for reference only
MLP332M080EB1A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP332M080EB1A
- JLCPCB Part #
- C2622691
- Package
- Plugin
- Description
- -55℃~+85℃ 12.7mm 2000hrs@85℃ 25.4mm 3300uF 44mΩ@120Hz 80V 9A@20kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.6868
200+
$37.0308
500+
$35.7282
1000+
$35.0866