* Images are for reference only
ECQ-E1685JFW
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ECQ-E1685JFW
- JLCPCB Part #
- C3775966
- Package
- -
- Description
- Film Capacitors 100VDC 6.8uF 5% MPET L/S=15mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ECQ-E1685JFW for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ECQ-E1685JFW technical specifications, attributes, and parameters.
ECQ-E1685JFW symbol, PCB footprint from the free EasyEDA PCB design tool.
ECQ-E1685JFW datasheets or manufacturer documentation.
Datasheet: ECQ-E1685JFW Datasheet (PDF)
Minimum: 6
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products