* Images are for reference only
MKT1818233404
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- MKT1818233404
- JLCPCB Part #
- C3774362
- Package
- -
- Description
- Film Capacitors 3300pF 400V 5%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MKT1818233404 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MKT1818233404 technical specifications, attributes, and parameters.
MKT1818233404 symbol, PCB footprint from the free EasyEDA PCB design tool.
MKT1818233404 datasheets or manufacturer documentation.
Datasheet: MKT1818233404 Datasheet (PDF)
Minimum: 31
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products