
* Images are for reference only
12CTQ040
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 12CTQ040
- JLCPCB Part #
- C3758166
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 40V 600mV@6A 6A 800uA@40V TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3821
200+
$0.1480
500+
$0.1427
1000+
$0.1401
Related Products
Welcome back, may I help you?