
* Images are for reference only
BAS7006E6433HTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS7006E6433HTMA1
- JLCPCB Part #
- C3757706
- Package
- SOT-23
- Description
- 1 Pair Common Anode 100nA@50V 1V@15mA 70V 70mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1440
200+
$0.0558
500+
$0.0537
1000+
$0.0528
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?