
* Images are for reference only
R1161N121B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1161N121B-TR-FE
- JLCPCB Part #
- C3752900
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V 300mA 30uVrms 480mV@(300mA) 65dB@(1kHz) 6V 80uA Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2791
200+
$0.1081
500+
$0.1043
1000+
$0.1023
Related Products
Welcome back, may I help you?