
* Images are for reference only
MAX1792EUA25/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1792EUA25/V+T
- JLCPCB Part #
- C3752840
- Package
- uMAX-8-EP
- Description
- -40℃~+85℃@(Ta) 1 1.25V~5V、2.5V 115uVrms 250mV@(500mA) 250uA 5.5V 500mA Adjustable、Fixed Positive Short Circuit Protection、Thermal Shutdown uMAX-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0712
200+
$0.8025
500+
$0.7735
1000+
$0.7607
Related Products
Welcome back, may I help you?