This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1517J331B-T1-KE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1517J331B-T1-KE
JLCPCB Part #
C3748794
Package
TO-252-5-P2
Description
-40℃~+125℃@(Ta) 1 18uA 3.3V 36V 450mV@(500mA) 500mA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6382
200+ $0.6344
500+ $0.6120
1000+ $0.6007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons