
* Images are for reference only
LP2967ITP-2830/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2967ITP-2830/NOPB
- JLCPCB Part #
- C3752580
- Package
- uSMD-8(1.41x1.95)
- Description
- -40℃~+125℃@(Tj) 150mA 16V 2 2.8V、3V 200uA 240mV@(150mA) 30uVrms 52dB@(120Hz) Fixed Over Current Protection Positive uSMD-8(1.41x1.95) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5446
250+
$0.5992
500+
$0.5766
1000+
$0.5670
Related Products
Welcome back, may I help you?