This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6402DQT-EF-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP6402DQT-EF-LF-P
JLCPCB Part #
C3752196
Package
TQFN-8(3x3)
Description
-40℃~+125℃@(Tj) 15uVrms 2 260mV@(500mA) 5.5V 500mA 580uA 60dB@(100Hz) 900mV~3.3V Fixed Over Temperature Protection、Short Circuit Protection Positive TQFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5202
10+ $0.4095
30+ $0.3629
100+ $0.3035
500+ $0.2778
1000+ $0.2617

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons