
* Images are for reference only
RP131S421D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP131S421D-E2-FE
- JLCPCB Part #
- C3744123
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1A 4.2V 45uVrms 6.5V 60dB@(1kHz) 650mV@(1A) 65uA Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3175
200+
$0.1229
500+
$0.1186
1000+
$0.1165
Related Products

RP131S121D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3236

RP131S521D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3175

RP131S451D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3238

RP131S251B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3175

RP131S121B5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3175

R1524S033B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0180