This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM72238TDX-3.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
SM72238TDX-3.0/NOPB
JLCPCB Part #
C3752109
Package
TO-252
Description
-40℃~+125℃@(Tj) 1 100mA 30V 3V 600mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7155
200+ $0.2772
500+ $0.2675
1000+ $0.2627

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons