
* Images are for reference only
TPS63031DSKTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS63031DSKTG4
- JLCPCB Part #
- C2072752
- Package
- SON-10-EP(2.5x2.5)
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.4MHz 3.3V Buck-Boost Buck-Boost Built-in Fixed Yes SON-10-EP(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7636
250+
$0.6829
500+
$0.6588
1000+
$0.6475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?