This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6769TALD3+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6769TALD3+
JLCPCB Part #
C3752067
Package
TDFN-8-EP(3x3)
Description
-40℃~+125℃@(Ta) 1 100mA 31uA 5V 620mV@(100mA) 70dB@(100Hz) 72V Fixed Over Temperature Protection、Short Circuit Protection Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7583
200+ $1.0677
500+ $1.0308
1000+ $1.0115

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons