This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1560J331B-T1-KE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1560J331B-T1-KE
JLCPCB Part #
C3750747
Package
TO-252-5-P2
Description
-40℃~+125℃@(Ta) 1 100mA 2.2V@(100mA) 3.3V 3uA 40uVrms 60V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2822
200+ $0.8842
500+ $0.8520
1000+ $0.8375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons