
* Images are for reference only
MP2040DQ-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2040DQ-LF-Z
- JLCPCB Part #
- C3751787
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃@(Ta) 1 150mV@(3A) 3.5mA 3A 40dB@(100kHz) 5.5V 80uVrms 900mV~3.3V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive QFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3138
10+
$2.8370
30+
$2.5544
100+
$2.2686
500+
$2.1370
1000+
$2.0776
Related Products
Welcome back, may I help you?