
* Images are for reference only
RP152L054B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP152L054B-TR
- JLCPCB Part #
- C3751751
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 150mA 2 2.5V 200mV@(150mA) 40uA 5.25V 60uVrms 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5195
200+
$0.2017
500+
$0.1952
1000+
$0.1920
Related Products

RP152L053B-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP152L055B-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP152L014B-TR
Nisshinbo Micro Devices Inc.
$0.5195

RP124L303E-TR
Nisshinbo Micro Devices Inc.
$0.4675

RP152L005C-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP111L131B-TR
Nisshinbo Micro Devices Inc.
$1.2760
Welcome back, may I help you?