
* Images are for reference only
RP115L121D5-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP115L121D5-E2
- JLCPCB Part #
- C3751090
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 1.25V 110uA 195mV@(1A) 35uVrms 5.25V 500mA、1A 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4186
200+
$0.1620
500+
$0.1564
1000+
$0.1535
Welcome back, may I help you?