
* Images are for reference only
LP3988ITL-2.6/NOPB-TI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3988ITL-2.6/NOPB-TI
- JLCPCB Part #
- C3750545
- Package
- DSBGA-5(1.2x1.5)
- Description
- -40℃~+125℃@(Tj) 1 120uA 150mA 150mV@(150mA) 2.6V 6V Fixed Overheat protection Positive DSBGA-5(1.2x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2997
250+
$0.1160
500+
$0.1120
1000+
$0.1099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?