
* Images are for reference only
TC1782N320F180HRBAKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC1782N320F180HRBAKXUMA1
- JLCPCB Part #
- C7358401
- Package
- LQFP-176-EP(24x24)
- Description
- -40℃~+125℃ 1.17V~3.63V 10bit、12bit 128KB 176KB 180MHz 2.5MB 32 Bit 86 External FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.7419
200+
$18.6505
500+
$18.0282
1000+
$17.7194
Related Products

TC1782N320F180HRBAKXQMA1
Infineon Technologies
$8.9747

TC1782N320F180HLBAKXUMA1
Infineon Technologies
$53.7065

TC1782F320F180HRBAKXUMA1
Infineon Technologies
$50.5144

FT1166192F80HLAAXP
Infineon Technologies
$39.5892

TC275TP64F200NDCLXUMA1
Infineon Technologies
$60.7273

FT1161128F66HLAAXP
Infineon Technologies
$23.7867