This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJM79L12SU3-TE1

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJM79L12SU3-TE1
JLCPCB Part #
C3750294
Package
SOT-89-3
Description
-40℃~+125℃@(Ta) 1 1.6V@(100mA) 100mA 12V 290uV 3.5mA 30V 67dB@(120Hz) Fixed Negative Over Current Protection、Thermal Shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2480
10+ $0.1956
30+ $0.1731
100+ $0.1451
500+ $0.1326
1000+ $0.1250

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons