
* Images are for reference only
R1170D381B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1170D381B-TR-FE
- JLCPCB Part #
- C3750237
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 180mV@(300mA) 3.8V 50dB@(1kHz) 6V 800mA 80uA Fixed Over Current Protection、Over Temperature Protection Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6575
200+
$0.2546
500+
$0.2466
1000+
$0.2417
Related Products

R1170D301B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3842

R1170D331B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3842

R1170D371B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3842

R1180D231C-TR-YE
Nisshinbo Micro Devices Inc.
$1.0071

R1170D421B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6575

R1116D261B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6043
Welcome back, may I help you?