
* Images are for reference only
R3111Q111B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111Q111B-TR-FE
- JLCPCB Part #
- C6373191
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Ta) 1 1.1V 100us 700mV~10V Active Low No No Open Drain Voltage Detector SC-82AB Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
200+
$0.2271
500+
$0.2206
1000+
$0.2158