
* Images are for reference only
MAX5087BATE/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5087BATE/V+T
- JLCPCB Part #
- C3750188
- Package
- TQFN-16(5x5)
- Description
- -40℃~+125℃@(Ta) 1 2.5V~11V、5V 400mA 45V 70dB@(100Hz) 70uA 900mV@(400mA) Adjustable、Fixed Enable、Short Circuit Protection、Thermal Shutdown Positive TQFN-16(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8610
200+
$1.1078
500+
$1.0693
1000+
$1.0500
Related Products

MAX5087BATE/V+
Analog Devices Inc./Maxim Integrated
$4.2337

MAX5086BATE+
Analog Devices Inc./Maxim Integrated
$9.0582

MAX5086BATE+T
Analog Devices Inc./Maxim Integrated
$2.4998

MAX5092AATE+T
Analog Devices Inc./Maxim Integrated
$6.7816

MAX5087BATE+
Analog Devices Inc./Maxim Integrated
$5.4025

MAX8557ETE+T
Analog Devices Inc./Maxim Integrated
$22.1751
Welcome back, may I help you?