This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX38903CANL+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX38903CANL+T
JLCPCB Part #
C3749855
Package
WLP-9(1.3x1.4)
Description
-40℃~+125℃@(Tj) 1 1A 2mA 300mV@(1A) 5.5V 600mV Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive WLP-9(1.3x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2847
200+ $0.8837
500+ $0.8532
1000+ $0.8387
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons