


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLCSP-16(1.6x1.8) | |
| Power Supply Rejection Ratio (PSRR) | 85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 8.02Wx1@4Ω | |
| Efficiency | 76%、85.5%、90% | |
| Voltage - Supply | 5V~10V | |
| Quiescent Current | 2.5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX98389EWE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLCSP-16(1.6x1.8) | |
| Power Supply Rejection Ratio (PSRR) | 85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 8.02Wx1@4Ω | |
| Efficiency | 76%、85.5%、90% | |
| Voltage - Supply | 5V~10V | |
| Quiescent Current | 2.5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX98389EWE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX98389EWE+T datasheets or manufacturer documentation.
Datasheet: MAX98389EWE+T Datasheet (PDF)
The MAX98389EWE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.