
* Images are for reference only
R1514H033B-T1-JE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1514H033B-T1-JE
- JLCPCB Part #
- C3749813
- Package
- SOT-89-5
- Description
- -40℃~+105℃@(Ta) 1 150mA 3.3V 36V 700mV@(20mA) 9uA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8331
200+
$0.3223
500+
$0.3110
1000+
$0.3062
Welcome back, may I help you?