
* Images are for reference only
R1511S033B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1511S033B-E2-FE
- JLCPCB Part #
- C3749405
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 100uA 3.3V 300mA 36V 65dB@(1kHz) 940mV@(300mA) Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
200+
$0.2152
500+
$0.2072
1000+
$0.2039
Related Products

R1515S033B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5074

R1516S033B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5411

R1514S033B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5218

R1172S121A-E2-FE
Nisshinbo Micro Devices Inc.
$0.4509

R1518S851D-E2-FE
Nisshinbo Micro Devices Inc.
$0.6439

R1517S502D-E2-KE
Nisshinbo Micro Devices Inc.
$1.0709
Welcome back, may I help you?