
* Images are for reference only
TLS810B1EJV33XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS810B1EJV33XUMA1
- JLCPCB Part #
- C3749375
- Package
- DSO-8
- Description
- -40℃~+150℃@(Tj) 1 100mA 10uA 3.3V 42V 60dB@(100Hz) 650mV@(100mA) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Polarity Protection、Over Voltage Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9621
200+
$0.3727
500+
$0.3598
1000+
$0.3534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?