
PVR1300NPBF
- Manufacturer
- MFR.Part #
- PVR1300NPBF
- JLCPCB Part #
- C5713254
- Package
- DIP-16
- Description
- 1.2V 100V 2 Form A (DPST-NO) 360mA DIP-16 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-16 | |
| Load Current | 360mA | |
| Load Voltage | 100V | |
| Forward voltage | 1.2V | |
| Contact Form | 2 Form A (DPST-NO) |

* Images are for reference only
PVR1300NPBF
Extended- Manufacturer
- MFR.Part #
- PVR1300NPBF
- JLCPCB Part #
- C5713254
- Package
- DIP-16
- Description
- 1.2V 100V 2 Form A (DPST-NO) 360mA DIP-16 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PVR1300NPBF
Extended- Manufacturer
- MFR.Part #
- PVR1300NPBF
- JLCPCB Part #
- C5713254
- Package
- DIP-16
- Description
- 1.2V 100V 2 Form A (DPST-NO) 360mA DIP-16 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PVR1300NPBF Specifications
PVR1300NPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-16 | |
| Load Current | 360mA | |
| Load Voltage | 100V | |
| Forward voltage | 1.2V | |
| Contact Form | 2 Form A (DPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PVR1300NPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PVR1300NPBF Schematic Symbol & PCB Footprint
The PVR1300NPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.