
* Images are for reference only
NJW4105DL5-08A-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJW4105DL5-08A-TE1
- JLCPCB Part #
- C3749318
- Package
- TO-252-5
- Description
- -40℃~+125℃@(Ta) 1 400mV@(500mA) 40V 500mA 50dB@(1kHz) 65uA 8V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6200
200+
$0.2410
500+
$0.2313
1000+
$0.2281
Related Products
Welcome back, may I help you?