
* Images are for reference only
RP130K301D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K301D-TR
- JLCPCB Part #
- C7293670
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 3V 6.5V 80dB@(1kHz) Fixed Over Current Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1456
200+
$0.0582
500+
$0.0563
1000+
$0.0553
Related Products

RP103K301D-TR
Nisshinbo Micro Devices Inc.
$0.7292

RP100K301D-TR
Nisshinbo Micro Devices Inc.
$0.6730

RP130K321D-TR
Nisshinbo Micro Devices Inc.
$0.4250

RP103K161D-TR
Nisshinbo Micro Devices Inc.
$0.6377

RP114K261B-TR
Nisshinbo Micro Devices Inc.
$1.0520

RP130K501B-TR-Y
Nisshinbo Micro Devices Inc.
$0.2932
Welcome back, may I help you?