
* Images are for reference only
RP101K182D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP101K182D-TR
- JLCPCB Part #
- C3748458
- Package
- DFN(PLP)1612-4B
- Description
- -40℃~+85℃ 1 1.8V 18uA 240mV@(150mA) 300mA 30uVrms 5.25V 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN(PLP)1612-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5734
200+
$0.2229
500+
$0.2149
1000+
$0.2100
Related Products

RP101K132D-TR
Nisshinbo Micro Devices Inc.
$1.2049

RP101K282D-TR
Nisshinbo Micro Devices Inc.
$0.5734

RP101K122D-TR
Nisshinbo Micro Devices Inc.
$1.2049

RP101K332D-TR
Nisshinbo Micro Devices Inc.
$0.5734

RP101K272D-TR
Nisshinbo Micro Devices Inc.
$0.5734

RP101K302D-TR
Nisshinbo Micro Devices Inc.
$0.5734
Welcome back, may I help you?