This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP101K282D-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP101K282D-TR
JLCPCB Part #
C3746154
Package
DFN(PLP)1612-4B
Description
-40℃~+85℃@(Ta) 1 130mV@(150mA) 18uA 2.8V 300mA 30uVrms 5.25V 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN(PLP)1612-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5721
200+ $0.2224
500+ $0.2144
1000+ $0.2095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons