This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP171Q502B-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP171Q502B-TR-FE
JLCPCB Part #
C3748430
Package
SC-88A
Description
-40℃~+85℃@(Ta) 1 100uVrms 10V 150mA 23uA 400mV@(150mA) 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3197
200+ $0.1238
500+ $0.1194
1000+ $0.1173
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons