
* Images are for reference only
RP171Q402B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP171Q402B-TR-FE
- JLCPCB Part #
- C3746214
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 10V 150mA 23uA 250mV@(150mA) 4V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3197
200+
$0.1238
500+
$0.1194
1000+
$0.1173
Related Products

RP171Q602B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3197

RP171Q502B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3197

RP171Q302B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3197

RP171Q122B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3197

RP109Q252D-TR-FE
Nisshinbo Micro Devices Inc.
$1.7023

RP110Q082D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5702
Welcome back, may I help you?