
* Images are for reference only
RP102K301D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP102K301D-TR
- JLCPCB Part #
- C3748389
- Package
- DFN1820-6
- Description
- -40℃~+85℃@(Ta) 1 120mV@(300mA) 300mA 30uVrms 3V 5.25V 50uA 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3568
200+
$0.1381
500+
$0.1333
1000+
$0.1309
Related Products

RP202K301D-TR
Nisshinbo Micro Devices Inc.
$0.3977

RP102K331D-TR
Nisshinbo Micro Devices Inc.
$1.0941

RP103K301D-TR
Nisshinbo Micro Devices Inc.
$0.7316

RP131K081D-TR
Nisshinbo Micro Devices Inc.
$0.8814

RP102K261D-TR
Nisshinbo Micro Devices Inc.
$1.0941

RP132K401D-TR
Nisshinbo Micro Devices Inc.
$1.0587
Welcome back, may I help you?